
* Images are for reference only
MT47H64M8SH-25E AIT:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H64M8SH-25E AIT:H
- JLCPCB Part #
- C20564642
- Package
- 60-FBGA (10x18)
- Description
- -40℃~+95℃ 1.7V~1.9V 400MHz 512Mbit DDR2 SDRAM 60-FBGA (10x18) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1518
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0906
200+
$5.6234
500+
$5.4346
1000+
$5.3427
Related Products

MT47H64M8SH-25E IT:H
Micron Tech
$5.4734

IS46TR16128A-125KBLA2
ISSI(Integrated Silicon Solution)
$37.5889

IS43TR82560DL-125KBL-TR
ISSI(Integrated Silicon Solution)
$9.5287

NDB56PFC-4DET TR
Insignis Technology Corporation
$6.2073

K4A4G165WF-BITD
Samsung
$4.1990

IS46DR16320C-3DBLA2-TR
ISSI(Integrated Silicon Solution)
$24.0581
Welcome back, may I help you?