
* Images are for reference only
MT47H128M8HQ-3:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H128M8HQ-3:E TR
- JLCPCB Part #
- C20426209
- Package
- 60-FBGA (8x11.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 333MHz 900uA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 60-FBGA (8x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.4851
200+
$22.5379
500+
$21.7846
1000+
$21.4136
Related Products
Welcome back, may I help you?