
* Images are for reference only
MT46V32M16BN-5B:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V32M16BN-5B:C TR
- JLCPCB Part #
- C20471772
- Package
- 60-FBGA (10x12.5)
- Description
- 0℃~+70℃ 2.5V~2.7V 200MHz 512Mbit 60-FBGA (10x12.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.3222
200+
$26.4631
500+
$25.5797
1000+
$25.1413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?