This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H4M32LFB5-6 AT:K

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H4M32LFB5-6 AT:K
JLCPCB Part #
C20455847
Package
90-VFBGA (8x13)
Description
1.7V~1.95V 128Mbit 166MHz Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh 90-VFBGA (8x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7568
200+ $4.6925
500+ $4.5354
1000+ $4.4569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons