
* Images are for reference only
MT45W2MW16BGB-701 IT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT45W2MW16BGB-701 IT
- JLCPCB Part #
- C20563541
- Package
- 54-VFBGA (6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 32Mbit 54-VFBGA (6x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3726
200+
$4.5388
500+
$4.3862
1000+
$4.3123
Welcome back, may I help you?