
* Images are for reference only
MT41J256M4JP-15E:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J256M4JP-15E:G
- JLCPCB Part #
- C20514498
- Package
- FBGA-78(8x11.5)
- Description
- 0℃~+95℃ 1.425V~1.575V 1Gbit 667MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM FBGA-78(8x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3607
200+
$7.7257
500+
$7.4672
1000+
$7.3404
Related Products
Welcome back, may I help you?