
* Images are for reference only
MT29F1T08EEHBFJ4-T:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1T08EEHBFJ4-T:B TR
- JLCPCB Part #
- C19757875
- Package
- VBGA-132(12x18)
- Description
- 0℃~+70℃ 1.7V~1.95V 1Tbit Parallel VBGA-132(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- OBSOLETE
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.6834
200+
$29.8005
500+
$28.8047
1000+
$28.3117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?