
* Images are for reference only
MT25QL02GCBB8E12-0SIT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QL02GCBB8E12-0SIT
- JLCPCB Part #
- C6313663
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+85℃ 2.7V~3.6V 2Gbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.6819
200+
$26.2075
500+
$25.3325
1000+
$24.8998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?