
* Images are for reference only
M29DW641F70N6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29DW641F70N6E
- JLCPCB Part #
- C19319349
- Package
- TSOP-48
- Description
- -40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 64Mbit 70ns Parallel TSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4406
192+
$4.1663
480+
$4.0266
960+
$3.9576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?