
* Images are for reference only
M25P32-VMW6TGTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P32-VMW6TGTR
- JLCPCB Part #
- C81906
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 32Mbit 640us 75MHz SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7031
10+
$1.6661
30+
$1.6404
100+
$1.5006
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?