
* Images are for reference only
JS28F00AP33TFA
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- JS28F00AP33TFA
- JLCPCB Part #
- C19509516
- Package
- TSOP-56
- Description
- -40℃~+85℃ 1Gbit 2.3V~3.6V 40MHz Parallel TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 576
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5401
200+
$12.9842
576+
$12.5509
1152+
$12.3351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?