
* Images are for reference only
AS4C32M16MS-7BCNTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C32M16MS-7BCNTR
- JLCPCB Part #
- C20507673
- Package
- 54-BGA (9x8)
- Description
- -25℃~+85℃ 1.7V~1.95V 133MHz 512Mbit 54-BGA (9x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3575
200+
$4.9305
500+
$4.7668
1000+
$4.6849
Welcome back, may I help you?