This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C128M32MD2-18BCNTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C128M32MD2-18BCNTR
JLCPCB Part #
C20558965
Package
134-FBGA (10x11.5)
Description
-25℃~+85℃ 1.14V~1.95V 4Gbit 533MHz 134-FBGA (10x11.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6102
200+ $9.0229
500+ $8.7211
1000+ $8.5718

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons