
* Images are for reference only
dsPIC33FJ16GS504-H/TL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33FJ16GS504-H/TL
- JLCPCB Part #
- C639744
- Package
- VTLA-44(6x6)
- Description
- 160MHz 35 3V~3.6V VTLA-44(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3883
200+
$7.8905
500+
$7.6127
1000+
$7.4763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?