
* Images are for reference only
dsPIC33EP16GS202T-E/MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EP16GS202T-E/MX
- JLCPCB Part #
- C622789
- Package
- UQFN-28-EP(6x6)
- Description
- -40℃~+125℃ 16KB 21 240MHz 3V~3.6V UQFN-28-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5116
200+
$3.6819
500+
$3.5514
1000+
$3.4885
Welcome back, may I help you?