This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

dsPIC33EP512GM310-H/BG

Extended
Manufacturer
Microchip Tech
MFR.Part #
dsPIC33EP512GM310-H/BG
JLCPCB Part #
C633824
Package
TFBGA-121(10x10)
Description
-40℃~+150℃ 16 Bit 48KB 512KB 85 Built-in FLASH dsPIC TFBGA-121(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 184

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.7686
200+ $10.7472
500+ $10.3683
1000+ $10.1821

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons