
* Images are for reference only
CDCVF111FNRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCVF111FNRG4
- JLCPCB Part #
- C2673062
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 1 3V~3.6V 9 PLCC-28(11.5x11.5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0086
200+
$6.5826
750+
$6.3514
1500+
$6.2374
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?