
* Images are for reference only
ZL40268LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40268LDG1
- JLCPCB Part #
- C7131629
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.5GHz 2.375V~2.625V、3.135V~3.465V 3 8 QFN-48(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2190
260+
$4.0780
520+
$3.9415
1040+
$3.8741
Related Products
Welcome back, may I help you?