
* Images are for reference only
ZL38063UGB2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL38063UGB2
- JLCPCB Part #
- C2662581
- Package
- WLCSP-56(3.05x3.05)
- Description
- -40℃~+85℃ 1.14V~1.32V、3V~3.6V 16kHz I2C、SPI、UART Processor WLCSP-56(3.05x3.05) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8452
10+
$3.2913
30+
$2.9622
100+
$2.6282
500+
$2.4741
1000+
$2.4051
Welcome back, may I help you?