
* Images are for reference only
ZL30261LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL30261LDG1
- JLCPCB Part #
- C1535827
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+85℃ 1.8V~3.3V 1045MHz 6 I2C QFN-56-EP(8x8) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8284
10+
$6.7303
30+
$6.0624
100+
$5.5005
Welcome back, may I help you?