
* Images are for reference only
VSC8530XMW-05
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- VSC8530XMW-05
- JLCPCB Part #
- C1522142
- Package
- QFN-48-EP(6x6)
- Description
- -40℃~+125℃ 1.5V、1.8V、2.5V、3.3V 10BASE-T、100BASE-TX 10Mbit/s、100Mbit/s Ethernet Transceiver RMII、RGMII QFN-48-EP(6x6) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.8854
10+
$4.2041
30+
$3.7982
100+
$3.3874
490+
$3.1990
980+
$3.1136
Related Products
Welcome back, may I help you?