
* Images are for reference only
VSC7227YKV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- VSC7227YKV
- JLCPCB Part #
- C1520359
- Package
- FCBGA-144(13x13)
- Description
- -40℃~+110℃ 1.2V FCBGA-144(13x13) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.2912
200+
$48.8733
500+
$47.1560
1000+
$46.3071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?