
* Images are for reference only
SMBJ130CAE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMBJ130CAE3/TR13
- JLCPCB Part #
- C2446468
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 130V 144V 2.9A 209V 600W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3440
200+
$0.1331
500+
$0.1284
1000+
$0.1262
Welcome back, may I help you?