
* Images are for reference only
VN2210N3-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- VN2210N3-G
- JLCPCB Part #
- C632601
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 1.2A 100V 2.4V 350mΩ@10V 500pF 740mW TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3895
200+
$1.6992
500+
$1.6396
1000+
$1.6091
Related Products
Welcome back, may I help you?