
* Images are for reference only
USB50803C-AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- USB50803C-AE3/TR13
- JLCPCB Part #
- C2447768
- Package
- SO-8
- Description
- -55℃~+150℃ 11V 2 200uA 3.3V 3pF 4V 500W 5A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4359
200+
$0.5557
500+
$0.5363
1000+
$0.5266
Welcome back, may I help you?