
* Images are for reference only
USB2244I-AEZG-06
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- USB2244I-AEZG-06
- JLCPCB Part #
- C461606
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+85℃ 135mA 3.3V USB 2.0 USB to SD/MMC、USB to MS QFN-36-EP(6x6) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1805
10+
$4.0825
30+
$4.0182
100+
$3.9524
Related Products
Welcome back, may I help you?