
* Images are for reference only
UPTB10/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UPTB10/TR13
- JLCPCB Part #
- C3703702
- Package
- DO-216AA
- Description
- -65℃~+150℃ 10V 11V 18V 1kW 2uA 8.33A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-216AA ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
200+
$0.3211
500+
$0.3099
1000+
$0.3035
Welcome back, may I help you?