
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Current Source / Constant Current Source | |
| Manufacturer | Microchip Tech | |
| Package | DO-7 | |
| Operating Temperature | -65℃~+175℃ | |
| Voltage - Supply | 100V | |
| Output Current | 2.7mA | |
| Tolerance | ±10% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N5308-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Current Source / Constant Current Source | |
| Manufacturer | Microchip Tech | |
| Package | DO-7 | |
| Operating Temperature | -65℃~+175℃ | |
| Voltage - Supply | 100V | |
| Output Current | 2.7mA | |
| Tolerance | ±10% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N5308-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N5308-1 datasheets or manufacturer documentation.
The JANTXV1N5308-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.