
* Images are for reference only
UCS3205-E/Q8A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UCS3205-E/Q8A
- JLCPCB Part #
- C1020316
- Package
- VQFN-19-EP(3x3)
- Description
- -40℃~+125℃ 1 2.85V~22V 30mΩ 5A Active High Load Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) VQFN-19-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.6542
10+
$2.5995
30+
$2.5640
120+
$2.4143
Related Products
Welcome back, may I help you?