
* Images are for reference only
TVS305E3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TVS305E3/TR
- JLCPCB Part #
- C3706844
- Package
- 插件,D2xL3.9mm
- Description
- 150W 17A 5V 6V 8.7V TVS 插件,D2xL3.9mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1906
200+
$5.4920
500+
$5.2987
1000+
$5.2037
Welcome back, may I help you?