
* Images are for reference only
TCM810TENB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TCM810TENB713
- JLCPCB Part #
- C626644
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 140ms 1V~5.5V 4.38V 9uA Active High No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7345
10+
$0.7184
30+
$0.7071
100+
$0.6958
Related Products
Welcome back, may I help you?