
* Images are for reference only
TCM809SVNB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TCM809SVNB713
- JLCPCB Part #
- C171841
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 140ms 1V~5.5V 4.63V Active Low No No Push-pull Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.9374
10+
$0.7634
30+
$0.6749
100+
$0.5879
500+
$0.5364
1000+
$0.5090
Related Products
Welcome back, may I help you?