This website requires JavaScript.
no-image

* Images are for reference only

PIC32MX450F256H-120/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX450F256H-120/PT
JLCPCB Part #
C634883
Package
TQFP-64(10x10)
Description
0℃~+70℃ 10bit 120MHz 2.3V~3.6V 256KB 32 Bit 49 64KB Built-in FLASH MIPS32 M4K TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1348
200+ $2.7615
500+ $2.6649
1000+ $2.6166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons