
* Images are for reference only
TCM809RENB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TCM809RENB713
- JLCPCB Part #
- C626622
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(TA) 1 140ms 2.5V、3V、3.3V、5V 4V 9uA Active Low No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5909
10+
$0.4865
30+
$0.4335
100+
$0.3822
500+
$0.3211
1000+
$0.3051
Related Products
Welcome back, may I help you?