
* Images are for reference only
TC850ILW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC850ILW
- JLCPCB Part #
- C646727
- Package
- PLCC-44(16.6x16.6)
- Description
- -25℃~+85℃ 1 15 40Hz 5V Parallel port PLCC-44(16.6x16.6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.4196
200+
$17.9639
500+
$17.3329
1000+
$17.0215
Welcome back, may I help you?