
* Images are for reference only
TC77-5.0MOA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC77-5.0MOA
- JLCPCB Part #
- C148012
- Package
- SOIC-8
- Description
- -55℃~+125℃ 13bit 1uA 2.7V~5.5V 300ms SPI ±1℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4867
10+
$2.1211
30+
$1.8924
100+
$1.6331
500+
$1.5268
1000+
$1.4818
Related Products
Welcome back, may I help you?