
* Images are for reference only
PIC16F18856-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18856-I/SP
- JLCPCB Part #
- C647526
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 25 256Byte 28KB 2KB 32MHz 5bit 8 Bit Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1311
200+
$0.8247
500+
$0.7958
1000+
$0.7829
Related Products
Welcome back, may I help you?