
* Images are for reference only
TC7660HCOA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7660HCOA
- JLCPCB Part #
- C636970
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1.5V~10V 120kHz 1mA 55Ω 85% Inverted SOIC-8 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.8719
10+
$2.4488
30+
$2.1844
100+
$1.9136
500+
$1.7918
1000+
$1.7389
Related Products
Welcome back, may I help you?