
* Images are for reference only
TC7116CKW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7116CKW
- JLCPCB Part #
- C637424
- Package
- PQFP-44(10x10)
- Description
- 0℃~+70℃ 12 1LSB 9V PQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4745
10+
$3.8305
30+
$3.4467
100+
$3.0580
500+
$2.8797
1000+
$2.7994
Welcome back, may I help you?