
* Images are for reference only
24LC128T-E/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC128T-E/SM
- JLCPCB Part #
- C616109
- Package
- SOIC-8-208mil
- Description
- -40℃~+125℃ 1,000,000 cycles 128Kbit 2.5V~5.5V 200 Years 400kHz 5ms Hardware write protection function、Noise suppression function I2C SOIC-8-208mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9342
200+
$0.3624
500+
$0.3495
1000+
$0.3431
Related Products
Welcome back, may I help you?