
* Images are for reference only
TC54VN2102EZB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC54VN2102EZB
- JLCPCB Part #
- C184968
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 1 2.1V 700mV~10V Active Low No No Open Drain Voltage Detector TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2320
10+
$0.2272
30+
$0.2239
100+
$0.2207
Welcome back, may I help you?