
* Images are for reference only
TC32MEDB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC32MEDB713
- JLCPCB Part #
- C622725
- Package
- SOT-223-3
- Description
- -40℃~+85℃@(Tj) 1 4.25V 4.5V~5.5V 700ms Active Low Open Drain Voltage Monitor Yes Yes SOT-223-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6780
200+
$1.0377
500+
$1.0007
1000+
$0.9829
Related Products
Welcome back, may I help you?