
* Images are for reference only
PIC16F18075-E/MP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18075-E/MP
- JLCPCB Part #
- C20297096
- Package
- QFN-40(5x5)
- Description
- -40℃~+125℃ 1.8V~5.5V 128Byte 14KB 1KB 32MHz 35 8 Bit Built-in+External FLASH PIC QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7976
219+
$1.5162
511+
$1.4661
1022+
$1.4403
Welcome back, may I help you?