
* Images are for reference only
TC1320EOA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1320EOA
- JLCPCB Part #
- C144291
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.8LSB、2LSB 1 10us 2.7V~5.5V 350uA 8 I2C Integrated buffer、Power-on reset、Power-down mode Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9746
10+
$3.5050
30+
$3.2259
100+
$2.9435
500+
$2.8144
1000+
$2.7547
Related Products
Welcome back, may I help you?