
* Images are for reference only
TC1262-2.5VDB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1262-2.5VDB
- JLCPCB Part #
- C638652
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 130uA 2.5V 500mA 64dB@(1kHz) 650mV@(500mA) 6V Fixed Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3182
10+
$1.1014
30+
$0.9826
100+
$0.8124
500+
$0.7530
1000+
$0.7257
Related Products
Welcome back, may I help you?