
* Images are for reference only
MIC2013-1.2YML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2013-1.2YML
- JLCPCB Part #
- C3178123
- Package
- MLF-6(2x2)
- Description
- -40℃~+85℃ 1 2.1A 2.5V~5.5V 70mΩ Active High High Side Switch MLF-6(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4305
200+
$0.5539
500+
$0.5347
1000+
$0.5250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?