This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC1173-2.8VUA

Extended
Manufacturer
Microchip Tech
MFR.Part #
TC1173-2.8VUA
JLCPCB Part #
C631903
Package
MSOP-8
Description
-40℃~+125℃@(Tj) 1 160mV@(100mA) 2.8V 300mA 60dB@(1kHz) 6V 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5897
200+ $0.2282
500+ $0.2202
1000+ $0.2169
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons