
* Images are for reference only
MCP6482T-E/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6482T-E/MNY
- JLCPCB Part #
- C623733
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1.5mV 1pA 2 2.2V~5.5V 2.5uV/℃ 2.7V/us 23nV/√Hz@1kHz 6.5V 87dB TDFN-8-EP(2x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7341
10+
$1.4710
30+
$1.3063
100+
$1.1383
500+
$1.0625
1000+
$1.0302
Related Products
Welcome back, may I help you?