
* Images are for reference only
SY89543LMI-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89543LMI-TR
- JLCPCB Part #
- C19363255
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 3V~3.6V 410ps Single Supply QFN-32(5x5) Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7333
200+
$3.4853
500+
$3.3693
1000+
$3.3113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?