
* Images are for reference only
SY89468UHY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89468UHY
- JLCPCB Part #
- C634956
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 1.5GHz 2 2.375V~2.625V 20 TQFP-64-EP(10x10) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8392
200+
$6.1295
500+
$5.9152
1000+
$5.8088
Welcome back, may I help you?